STMicroelectronics M74HC157B1R

16 Terminations2V~6V 16 Pin M74HC157 Signal switch74HC Series 1 Outputs4 Functions
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionInverter, Multiplexer, Mux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Input Lines1
Number of Inputs8
Number of Output Lines1
Number of Outputs4
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay17 ns
Resistance125 Ω
Supply TypeSingle
Throw ConfigurationDPST
Turn-On Delay Time10 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC157B1R.

Future Electronics
Datasheet9 pages22 years ago
Farnell
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Nu Horizons
Datasheet9 pages22 years ago
element14
Datasheet9 pages22 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.561
$ 0.561
Stock
26,674
584,170
584,170
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Inverter, Multiplexer, Mux
Multiplexer
Multiplexer
Number of Circuits
4
4
4
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Propagation Delay
17 ns
32 ns
32 ns
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC157B1R.

Descriptions

Descriptions of STMicroelectronics M74HC157B1R provided by its distributors.

16 Terminations2V~6V 16 Pin M74HC157 Signal switch74HC Series 1 Outputs4 Functions
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Ln Multi
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube
IC, 2I/P QUAD MULTIPLEXER, DIP-16
French Electronic Distributor since 1988
Logic IC Quad 2-1 Line Select DIL-16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC157B1R .

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionInverter, Multiplexer, Mux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Input Lines1
Number of Inputs8
Number of Output Lines1
Number of Outputs4
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay17 ns
Resistance125 Ω
Supply TypeSingle
Throw ConfigurationDPST
Turn-On Delay Time10 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC157B1R.

Future Electronics
Datasheet9 pages22 years ago
Farnell
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Nu Horizons
Datasheet9 pages22 years ago
element14
Datasheet9 pages22 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant