STMicroelectronics M74HC148B1R

IC; DIP; Encoder Logic; -0.5 to +7 V; -55; 125; 300; 500MW; -0.5 to Vcc + 0.5 V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current5.2 mA
Independent Circuits1
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-555 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs3
Power Dissipation500 mW
Propagation Delay26 ns
Supply TypeSingle
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC148B1R.

Future Electronics
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
element14
Datasheet11 pages22 years ago
element14 APAC
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
Components Direct
Datasheet11 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago
Datasheet3 pages22 years ago

Alternate Parts

Price @ 1000
$ 1.67
$ 1.67
Stock
30,845
186,494
186,494
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
-
-
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Propagation Delay
26 ns
24 ns
24 ns
Low Level Output Current
5.2 mA
-
-
High Level Output Current
5.2 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC148B1R.

Descriptions

Descriptions of STMicroelectronics M74HC148B1R provided by its distributors.

IC; DIP; ENCODER LOGIC; -0.5 TO +7 V; -55; 125; 300; 500MW; -0.5 TO VCC + 0.5 V
Encoders, Decoders, Multiplexers & Demultiplexers 8-to-3 Line Priority
Encoder 8-to-3 Priority CMOS 16-Pin PDIP Tube
HC/UH e4 M74HC148 1x 8:3 logic switch 26ns 500mW 2/6V 5.1mm
HC/UH SERIES 8-BIT ENCODER PDIP16
IC PRIORITY ENCOD 1 X 8:3 16DIP
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current5.2 mA
Independent Circuits1
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-555 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs3
Power Dissipation500 mW
Propagation Delay26 ns
Supply TypeSingle
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC148B1R.

Future Electronics
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
element14
Datasheet11 pages22 years ago
element14 APAC
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
Components Direct
Datasheet11 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant