STMicroelectronics M74HC123B1R

Dual Retrigg. Monostable Multivibrator with Clear


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M74HC123B1R 0 ··
Newark
56P9517 0 ··
Farnell
1094281 0 ··
GBP
0.560 0.330 0.290 0.248 0.140
element14 APAC
1094281 0 ··
SGD
1.30 1.13 1.000 1.000 1.000
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
M74HC123B1R 10,232 ··
SIE
M74HC123B1R 3,650 ··
Distrelec
M74HC123B1R 2,351 Buy Now »
EUR
0.440 0.440 0.360 0.360 0.360
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M74HC123B1R Contact ··
SemiconductorPLUS
M74HC123B1R Contact ··

Descriptions

Logic IC [ST] M74HC123B1R Logic IC
Distrelec
74HC CMOS, 74HC123, DIP16, 6V; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Logic IC Family:HC; Logic IC Base Number:74123; Time, Rise:400ns; Time, Fall:400ns; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC123; Logic Function Number:123; No. of Gates:2; No. of Inputs:2; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell
IC, 74HC CMOS, 74HC123, DIP16, 6V; Multivibrator Type:Dual Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:22ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Fall Time tf:400ns; IC Generic Number:74HC123; Logic Function Number:741231; Logic IC Base Number:74123; Logic IC Family:HC; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; No. of Gates:2; No. of Inputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Rise Time:400ns; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Dual Retrigg. Monostable Multivibrator with Clear
STMicroelectronics
Multivibrator; Logic Type:Multivibrator; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC123 ;RoHS Compliant: Yes
Newark
Monostable Multivibrator Dual 16-Pin PDIP Tube
Avnet

Technical Specifications

Lifecycle Status Not Recommended for New Designs
Output Current 5.2 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Rise Time 400 ns
Supply Voltage (DC) 5 V 6 V (max)
Packaging Tube
Case / Package / Footprint DIP
Number of Pins 16
Number of Circuits 2
Mounting Type Through Hole
Digital Logic Level CMOS
Number of Gates 2
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 12 pages 15 years ago
Digi-Key
Datasheet 12 pages 15 years ago
Nu Horizons
Datasheet 12 pages 15 years ago
Newark
Datasheet 12 pages 15 years ago
Allied Electronics
Datasheet 5 pages 15 years ago
Jameco
Datasheet 13 pages 7 years ago

Images

Alternate Names

ST MICRO M74HC123B1R
STM M74HC123B1R
SGS M74HC123B1R
SGS THOMSON M74HC123B1R
INMOS M74HC123B1R
SGS THOMPSON M74HC123B1R
SESCOSEM M74HC123B1R
STMICR M74HC123B1R
ST8 M74HC123B1R
STMICROE M74HC123B1R
WAFERSCALE M74HC123B1R
SGS-ATES M74HC123B1R
ST/SGS M74HC123B1R
ST MICROELECTRONICS SEMI M74HC123B1R
THOMS M74HC123B1R
ST MIC M74HC123B1R
SGST M74HC123B1R
STMICROELECTRON M74HC123B1R
WAFERSCALE INTEGRATION INC M74HC123B1R
SGS-Thomson Microelectronics M74HC123B1R
STMICROELECT M74HC123B1R
SGS THOMP M74HC123B1R
SGS/ST M74HC123B1R
FAROUDJA M74HC123B1R
STMICROEL M74HC123B1R
ST Microeletronics M74HC123B1R

Search for other parts like M74 »