Sponsored
FEQUIV Equivalent to STMicroelectronics M74HC109B1R
Texas Instruments CD74HC75EE4
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-PDIP -55 to 125

STMicroelectronics M74HC109B1R

JK TYPE POS TRG DUAL 16DIP


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
M74HC109B1R 800 Buy Now »
USD
0.490 0.490 0.290 0.190 0.190
Abacus Technologies
M74HC109B1R 7,000 ··
Quest
M74HC109B1R 23 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M74HC109B1R Contact ··

Descriptions

JK TYPE POS TRG DUAL 16DIP
ChipNet

Technical Specifications

Number of Pins 16
Packaging Tube
Number of Circuits 2
Number of Bits 1
Polarity Non-Inverting Inverting
Supply Voltage (DC) 5 V 6 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Mounting Type Through Hole
RoHS Compliant

Documents

Digi-Key
Datasheet 12 pages 15 years ago

Alternate Names

ST MICRO M74HC109B1R
STM M74HC109B1R
SGS M74HC109B1R
SGS THOMSON M74HC109B1R
INMOS M74HC109B1R
SGS THOMPSON M74HC109B1R
SESCOSEM M74HC109B1R
STMICR M74HC109B1R
ST8 M74HC109B1R
STMICROE M74HC109B1R
WAFERSCALE M74HC109B1R
SGS-ATES M74HC109B1R
ST/SGS M74HC109B1R
ST MICROELECTRONICS SEMI M74HC109B1R
THOMS M74HC109B1R
ST MIC M74HC109B1R
SGST M74HC109B1R
STMICROELECTRON M74HC109B1R
WAFERSCALE INTEGRATION INC M74HC109B1R
SGS-Thomson Microelectronics M74HC109B1R
STMICROELECT M74HC109B1R
SGS THOMP M74HC109B1R
SGS/ST M74HC109B1R
FAROUDJA M74HC109B1R
STMICROEL M74HC109B1R
ST Microeletronics M74HC109B1R

Search for other parts like M74 »