US-Lasers M6505I

LASER MODULE 650NM 5MW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
38-1003-ND 0 ··
USD
36.86 32.58 24.86 23.58 23.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M6505I Contact ··

Descriptions

LASER MODULE 650NM 5MW
Digi-Key

Technical Specifications

Size-Length 17.8 mm
Power Rating 5 mW
Size-Diameter 10.44 mm
Wavelength 650 nm

Documents

Factory Futures
Datasheet 1 page

Alternate Names

US-Lasers Inc M6505I

Search for other parts like M6505 »