Electroswitch M5D0312N-A

Open Rotary Switches 3 POLE 2-12 POS ADJ NON-SHORTING 3 DECKS
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating2 A
Index Angle30 °
Index StopsAdjustable
Number of Decks3
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.11 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch M5D0312N-A.

Sager Electronics
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch M5D0312N-A.

Related Parts

Descriptions

Descriptions of Electroswitch M5D0312N-A provided by its distributors.

Open Rotary Switches 3 POLE 2-12 POS ADJ NON-SHORTING 3 DECKS
SWITCH ROTARY 2-12POS 2.5A 120V

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating2 A
Index Angle30 °
Index StopsAdjustable
Number of Decks3
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.11 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch M5D0312N-A.

Sager Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant