Vishay M55342K06B33E2RS3

SMD Chip Resistor, 33.2 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0705
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Technical
CompositionThick Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance33.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height635 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B33E2RS3.

Inventory History

3 month trend:
-14.39%

Alternate Parts

Price @ 1000
$ 0.542
$ 0.488
$ 0.488
Stock
1,680
8,968
8,968
Authorized Distributors
6
5
5
Resistance
33.2 kΩ
33.2 kΩ
33.2 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K06B33E2RS3.

Related Parts

Descriptions

Descriptions of Vishay M55342K06B33E2RS3 provided by its distributors.

SMD Chip Resistor, 33.2 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability
Res Thick Film 0705 33.2K Ohm 1% 3/20W ±100ppm/°C 0.01% SMD T/R
0805 (2012Metric) FIXED RESISTOR Military MIL-PRF-55342RM0705 0.080Lx0.050W 2.03mmx1.27mm 0.15W 33.2kOhm ±100ppm/C
RCWPM-575 33.2K 1% K M55342K06B33E2R S84

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342K06B33E2RS3.

Technical Specifications

Physical
Case/Package0705
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Technical
CompositionThick Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance33.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height635 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B33E2RS3.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago