International Resistive M55342E12B4B99R

Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/C 0.01% SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance4.99 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width787.4 µm

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for International Resistive M55342E12B4B99R.

Descriptions

Descriptions of International Resistive M55342E12B4B99R provided by its distributors.

Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/C 0.01% SMD T/R
RES SMD 4.99KOHM 0.1% 1/10W 0603
Thin Film Resistors - SMD

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • International Resistive Company
  • INTERNATIONAL RESISTIVE CO INC
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTERNATIONAL RESISTIVE COMP
  • INTERNATIONAL RESISTIVE COMPAN
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance4.99 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width787.4 µm

Compliance

Environmental Classification
RoHSNon-Compliant