Vishay Dale M55342E11B1B00RTS

Res SMD 1K Ohm 0.1% 1/20W 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Power Dissipation50 mW
Number of Terminations2
PackagingTape and Reel
Resistance1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height762 µm
Length1.016 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E11B1B00RTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale M55342E11B1B00RTS.

Descriptions

Descriptions of Vishay Dale M55342E11B1B00RTS provided by its distributors.

RES SMD 1K OHM 0.1% 1/20W 0402
M55342E 25Ppm 0402 1K 0.1% R Ts |Vishay M55342E11B1B00RTS

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Power Dissipation50 mW
Number of Terminations2
PackagingTape and Reel
Resistance1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height762 µm
Length1.016 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E11B1B00RTS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago