Vishay M55342E11B100ARWP

Res Thnflm 0402 100 Ohm 0.05W 0.10% 25PPM 0.01% SMD Sldc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height762 µm
Length1.016 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Vishay M55342E11B100ARWP.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342E11B100ARWP.

Related Parts

Descriptions

Descriptions of Vishay M55342E11B100ARWP provided by its distributors.

RES THNFLM 0402 100 OHM 0.05W 0.10% 25PPM 0.01% SMD SLDC
RES SMD 100 OHM 0.1% 1/20W 0402
M55342E 25PPM 0402 100 0.1% R WP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance100 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height762 µm
Length1.016 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Vishay M55342E11B100ARWP.

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago