Vishay Dale M55342E09B49D9RWS

Res Thin Film 2512 49.9 Ohm 1% 1W ±25ppm/°C 0.01% Molded SMD SMD Waffle Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation1 W
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Height838.2 µm
Length6.5786 mm
Thickness381 µm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E09B49D9RWS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale M55342E09B49D9RWS.

Related Parts

Descriptions

Descriptions of Vishay Dale M55342E09B49D9RWS provided by its distributors.

Res Thin Film 2512 49.9 Ohm 1% 1W ±25ppm/°C 0.01% Molded SMD SMD Waffle Pack
RES 49.9 OHM 1W 1% 2512
M55342E 25Ppm 2512 49.9 1% R Ws |Vishay M55342E09B49D9RWS

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2512
Contact PlatingLead, Tin
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation1 W
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Height838.2 µm
Length6.5786 mm
Thickness381 µm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E09B49D9RWS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago