Vishay Dale M55342E02B36B1RWS

Res Thnflm 0505 36.1K Ohm 0.125W 0.10% 25PPM 0.01% SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0505
Case Code (Imperial)0505
Case Code (Metric)1313
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance36.1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length1.397 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E02B36B1RWS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale M55342E02B36B1RWS.

Related Parts

Descriptions

Descriptions of Vishay Dale M55342E02B36B1RWS provided by its distributors.

RES THNFLM 0505 36.1K OHM 0.125W 0.10% 25PPM 0.01% SMD
RES 36.1K OHM 1/8W 0.1% 0505
M55342E 25Ppm 0505 36.1K 0.1% R Ws |Vishay M55342E02B36B1RWS

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0505
Case Code (Imperial)0505
Case Code (Metric)1313
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance36.1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height838.2 µm
Length1.397 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale M55342E02B36B1RWS.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago