Crydom M50100SB800

Diode Rectifier Bridge Single 800V 100A 4-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-M50100SB800Contact
>1wk
M50100SB800Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current100 A
Current Rating100 A
Element ConfigurationSingle
Forward Current100 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Crydom M50100SB800.

DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crydom M50100SB800.

Descriptions

Descriptions of Crydom M50100SB800 provided by its distributors.

Diode Rectifier Bridge Single 800V 100A 4-Pin
MODULE POWER 100A 800V BRIDGE
CST Crydom Power Module

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current100 A
Current Rating100 A
Element ConfigurationSingle
Forward Current100 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Crydom M50100SB800.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant