Harwin M50-3900542

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1395-ND 3,389 Buy Now »
USD
1.37 1.24 1.06 0.760 0.659
Newark
03M4153 387 Buy Now »
USD
1.37 1.25 1.07 0.837 0.761
Chip One Stop Japan
C1S309600003478 325 Buy Now »
USD
1.38 0.981 0.981 0.981
Mouser
855-M50-3900542 2,241 Buy Now »
USD
1.36 1.11 1.06 0.760 0.649
TTI
M50-3900542 299 Buy Now »
USD
0.975 0.975 0.975 0.975
Chip One Stop Global
C1S309600003478 325 Buy Now »
USD
1.38 0.981 0.981 0.981
Allied Electronics
R1052744 n/s Buy Now »
USD
1.34 1.22 1.02 0.850 0.850
Avnet Europe
M50-3900542 3,500 Buy Now »
USD
0.591 0.506
Distrelec
M50-3900542 325 Buy Now »
EUR
1.06 0.960 0.820 0.820 0.820
RS Components
6811213 424 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
M50-3900542 Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M50-3900542 Contact ··
XS Micro
M50-3900542 Contact ··

Descriptions

Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:10; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:M50; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
Pin header [Harwin] M50-3900542 Pin header 8536693000
Distrelec
BOARD-BOARD CONN, HEADER, 10WAY, 2ROW; S; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Approval Category:UL94V-0; Connector Type:Wire-to-Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold / Tin; Contact Resistance:40mohm; Current Rating:1A; Dielectric Strength VAC:500V; Housing Type:Nylon-6T UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:Thermoplastic; Mounting Orientation:90°; No. of Poles:10; No. of Ways:5+5; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:500V; Working Voltage:500V
element14 APAC
Archer M50 - 1.27mm (0.05") Pitch - DIL Horizontal Pin Header
Avnet Europe
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tray
Chip One Stop Japan
HEADER, RIGHT ANGLE, 2ROW, 10WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5+5; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:M50; Contact Plating:Gold / Tin; Rows, No. of:2; Approval Category:UL94V-0; Current Rating:1A; Material:Thermoplastic; No. of Contacts:10; No. of Poles:10; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:500V; Voltage, Working:500V; Dielectric Strength, VAC:500V; Housing Type:Nylon-6T UL94V-0; Mounting, Orientation:90°
Farnell
CONN HDR 1.27MM R/A AU 10POS
Digi-Key
5WAY DIL HORIZ PIN HDR
Allied Electronics
Header 2x5way DIL HORIZ Pin
RS Components
1.27MM HDR 2X05 RA AU/SN
TTI
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tray
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Pin Pitch 1.27 mm
Number of Contacts 10
Voltage Rating (AC) 500 V
Number of Rows 2
Insulation Resistance 1 GΩ
Mounting Type Through Hole
RoHS Compliant
Contact Resistance 40 mΩ
Contact Plating Gold
Gender Male
Material Thermoplastic
Contact Material Phosphor Bronze
Current Rating 1 A

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

HARWIN INC M50-3900542
HARWIN PLC M50-3900542
HARWIN PTE LTD M50-3900542
hawin M50-3900542
HARWIN INC (VA) M50-3900542
HWN M50-3900542
Harwing M50-3900542

Search for other parts like M50 »