Harwin M50-3151042

Archer M50 - 1.27mm (0.05") Pitch - DIL Vertical Socket

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1374-5-ND 1,309 Buy Now »
USD
5.47 4.90 4.03 2.74 2.40
Newark
18M4532 1,099 Buy Now »
USD
2.94 2.56 2.00 1.81
TTI
M50-3151042 690 Buy Now »
USD
3.25 3.25 3.25
Mouser
855-M50-3151042 478 Buy Now »
USD
4.80 4.60 3.84 2.79 2.60
Chip One Stop Global
C1S309600007252 106 Buy Now »
JPY
426.00 364.00 286.00 286.00 286.00
Allied Electronics
R1053006 n/s Buy Now »
USD
5.39 4.58 2.43 2.37 2.37
Farnell
1189108 259 Buy Now »
GBP
2.92 2.44 1.77 1.62
element14 APAC
1189108 249 Buy Now »
SGD
4.96 3.99 3.65 3.65
Distrelec
M50-3151042 135 Buy Now »
EUR
3.64 3.16 2.79 2.79 2.79
RS Components
6810733 132 Buy Now »
GBP
3.15 3.15 2.20 1.89 1.89
Avnet Europe
M50-3151042 46 Buy Now »
EUR
1.89 1.60 1.49
Avnet Asia
M50-3151042 0 ··
USD
2.21 1.66 1.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
M50-3151042 4 Buy Now »
USD
6.51 4.34 4.34 4.34 4.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M50-3151042 Contact ··
XS Micro
M50-3151042 Contact ··

Descriptions

PCB Header; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:M50; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
1.27MM REC 2X10 VT SMT LOPRO
TTI
2x10way DIL LOW PROFILE SMT SKT
RS Components
CONN RCPT 1.27MM SMD GOLD 20POS
Digi-Key
2x10way DIL LOW PROFILE SMT SKT
Allied Electronics
Archer M50 - 1.27mm (0.05") Pitch - DIL Vertical Socket
Avnet Asia
PCB socket [Harwin] M50-3151042 PCB socket 8536693000
Distrelec
SOCKET, DUAL ENTRY, SMT, 20WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Approval Category:UL94V-0; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold / Tin; Contact Resistance:40mohm; Current Rating:1A; DC Current Max:1A; Dielectric Strength VAC:500V; Housing Type:30% Glass Filled Nylon-6T UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:Thermoplastic; Mounting Type:Through Hole PCB; No. of Ways:10+10; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:500V
element14 APAC
SOCKET, DUAL ENTRY, SMT, 20WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:10+10; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:M50; Contact Plating:Gold / Tin; Rows, No. of:2; Approval Category:UL94V-0; Current Rating:1A; Material:Thermoplastic; No. of Contacts:20; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:500V; DC Current Max:1A; Dielectric Strength, VAC:500V; Housing Type:30% Glass Filled Nylon-6T UL94V-0; Mounting Type:vertical
Farnell
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD Tube
Chip One Stop Global

Technical Specifications

Voltage Rating (AC) 500 V
Contact Resistance 40 mΩ
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 1 A
REACH SVHC Compliance No SVHC
Gender Female
Material Thermoplastic
Mounting Type Surface Mount Vertical
Number of Contacts 20
Pin Pitch 1.27 mm

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 11 years ago
Newark
Datasheet 1 page 3 years ago
element14
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

HARWIN INC M50-3151042
HARWIN PLC M50-3151042
HARWIN PTE LTD M50-3151042
hawin M50-3151042
HARWIN INC (VA) M50-3151042
HWN M50-3151042
Harwing M50-3151042

Search for other parts like M50 »