Harwin M50-3002545

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1370-5-ND 517 Buy Now »
USD
4.41 4.23 3.53 2.56 2.29
Mouser
855-M50-3002545 622 Buy Now »
USD
4.40 4.23 3.52 2.55 2.38
Chip One Stop Japan
C1S309600006402 115 Buy Now »
USD
4.48 3.91 3.25 3.25 3.25
TTI
M50-3002545 72 Buy Now »
USD
3.39 3.39 3.39
Newark
03M4086 0 ··
USD
4.41 4.15 3.62 2.82 2.56
Chip One Stop Global
C1S309600006402 100 Buy Now »
USD
4.40 3.84 3.19 3.19 3.19
Allied Electronics
R1052999 n/s Buy Now »
USD
4.53 3.76 2.82 2.66 2.66
Distrelec
M50-3002545 100 Buy Now »
EUR
3.47 3.13 2.86 2.86 2.86
Avnet Europe
M50-3002545 0 ··
USD
1.90 1.76
RS Components
6810709 213 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M50-3002545 Contact ··
Chip 1 Exchange
M50-3002545 Contact ··
XS Micro
M50-3002545 Contact ··

Descriptions

CONN RCPT 1.27MM T/H AU 50POS
Digi-Key
Archer M50 - 1.27mm (0.05") Pitch - DIL Vertical Socket
Avnet Europe
2x25way DIL PCT Vert Socket
Allied Electronics
2x25way DIL PCT Vert Socket
RS Components
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Japan
1.27MM REC 2X25 VT AU
TTI
SOCKET, VERTICAL, 2ROW, 50WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:25+25; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:M50; Contact Plating:Gold / Tin; Rows, No. of:2; Approval Category:UL94V-0; Current Rating:1A; Material:Thermoplastic; No. of Contacts:50; No. of Poles:50; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:500V; DC Current Max:1A; Dielectric Strength, VAC:500V; Housing Type:Thermoplastic UL94V-0; Mounting Type:vertical
Farnell
PCB Header; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:50; Pitch Spacing:0.05"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:M50; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
BOARD-BOARD CONN RECEPTACLE, 50WAY, 2ROW; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:50; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Category:UL94V-0; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold / Tin; Contact Resistance:40mohm; Current Rating:1A; DC Current Max:1A; Dielectric Strength VAC:500V; Housing Type:Thermoplastic UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:Thermoplastic; Mounting Type:Through Hole PCB; No. of Poles:50; No. of Ways:25+25; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:500V
element14 APAC
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Global
PCB socket [Harwin] M50-3002545 PCB socket 8536693000
Distrelec

Technical Specifications

RoHS Compliant
Pin Pitch 1.27 mm
REACH SVHC Compliance No SVHC
Gender Female
Voltage Rating (AC) 500 V
Number of Rows 2
Number of Contacts 50
Flammability Rating UL 94 V-0
Mounting Type Through Hole
Contact Resistance 40 mΩ
Contact Material Phosphor Bronze
Current Rating 1 A
Insulation Resistance 1 GΩ
Material Thermoplastic
Contact Plating Gold

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

HARWIN INC M50-3002545
HARWIN PLC M50-3002545
HARWIN PTE LTD M50-3002545
hawin M50-3002545
HARWIN INC (VA) M50-3002545
HWN M50-3002545
Harwing M50-3002545

Search for other parts like M50 »