STMicroelectronics M4T32-BR12SH1

M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountThrough Hole
Number of Pins4
Weight1.8 g
Technical
Chemistry/TechnologyLithium
ESR (Equivalent Series Resistance)60 kΩ
Frequency32.768 kHz
Frequency Tolerance0.0035 %
Load Capacitance12.5 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.8 V
Output Voltage3 V
RechargeabilityNon-Rechargeable
TypeIntegrated Circuit (IC)
Voltage Rating2.8 V
Dimensions
Depth18.03 mm
Height8.51 mm
Lead Diameter560 µm
Lead Length2.29 mm
Length21.84 mm
Width18.03 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M4T32-BR12SH1.

TME
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Factory Futures
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Future Electronics
Datasheet16 pages15 years ago
Nu Horizons
Datasheet12 pages26 years ago
Newark
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet13 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet11 pages23 years ago
Sierra IC
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+60.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M4T32-BR12SH1.

Descriptions

Descriptions of STMicroelectronics M4T32-BR12SH1 provided by its distributors.

M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28
Real-time clock and TIMEKEEPER® SNAPHAT® battery with crystal
TIMEKEEPER SNAPHAT, SMD; Battery Capacity:120mAh; Battery Voltage:3V; Battery Technology:Lithium Polymer; Battery Terminals:Pressure Contact; External Height:8.51mm; External Width:21.84mm; External Depth:18.03mm; Weight:1.8g; SVHC:No SVHC (18-Jun-2012); Battery Type:Li-Polymer; Data Retention Time:10Yr; Depth:18.03mm; External Length / Height:8.51mm; Lead Diameter:0.56mm; Lead Length:2.29mm; No. of Pins:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage:3V; Package / Case:SNAPHAT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4T32-BR12SH1.
  • M4T32BR12SH1

Technical Specifications

Physical
Case/PackageSOIC
MountThrough Hole
Number of Pins4
Weight1.8 g
Technical
Chemistry/TechnologyLithium
ESR (Equivalent Series Resistance)60 kΩ
Frequency32.768 kHz
Frequency Tolerance0.0035 %
Load Capacitance12.5 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.8 V
Output Voltage3 V
RechargeabilityNon-Rechargeable
TypeIntegrated Circuit (IC)
Voltage Rating2.8 V
Dimensions
Depth18.03 mm
Height8.51 mm
Lead Diameter560 µm
Lead Length2.29 mm
Length21.84 mm
Width18.03 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M4T32-BR12SH1.

TME
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Factory Futures
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Future Electronics
Datasheet16 pages15 years ago
Nu Horizons
Datasheet12 pages26 years ago
Newark
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet13 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet11 pages23 years ago
Sierra IC
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant