STMicroelectronics M4T28-BR12SH1

SNAPHAT® 48 mAh lithium coin cell battery with crystal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-3686-5-ND 6,336 Buy Now »
USD
4.00 3.63 3.17 2.89 2.89
Avnet
M4T28-BR12SH1 4,938 Buy Now »
USD
3.80 3.46 3.00 3.00 3.00
Verical 3
M4T28-BR12SH1 1,443 Buy Now »
USD
2.51 2.51 2.51 2.51
M4T28-BR12SH1 7,429 Buy Now »
USD
4.38 4.38 4.38
M4T28-BR12SH1 23 Buy Now »
USD
4.72 4.72 4.72
Arrow
M4T28-BR12SH1 1,443 Buy Now »
USD
3.07 2.82 2.56 2.56 2.56
Newark
89K1437 1,089 Buy Now »
USD
6.20 5.30 4.23 3.15 2.92
Future Electronics
M4T28-BR12SH1 16,905 Buy Now »
USD
3.27 3.17 3.17
Mouser
511-M4T28BR12SH1 3,943 Buy Now »
USD
5.21 4.43 3.84 2.74 2.53
Rutronik
ICRAM3023 1,564 Buy Now »
USD
4.05 3.93 3.93
Avnet Europe
M4T28-BR12SH1 10,705 Buy Now »
USD
12.70 12.70 4.62 3.63 3.63
Avnet Asia
M4T28-BR12SH1 1,380 Buy Now »
USD
4.90 2.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200419312 135 Buy Now »
USD
5.21 3.67 3.47 3.42 3.42
Epart123
M4T28-BR12SH1 1,081 ··
USD
2.76 2.76 2.76
Jameco
1392878 66 Buy Now »
USD
4.95 4.49 3.95 3.95 3.95
Chip One Stop Global
C1S730200419312 63 Buy Now »
USD
3.12 2.66 2.48 2.48 2.48
Freelance Electronics
M4T28-BR12SH1 0 ··
USD
1.64 1.64 1.64 1.64 1.64
Quest
M4T28-BR12SH1 13 Buy Now »
USD
6.00 3.00 3.00 3.00 3.00
ChipNet
M4T28-BR12SH1 6 Buy Now »
USD
3.00 3.00 2.55 2.25 2.25
Chip 1 Exchange
M4T28-BR12SH1 Yes ··
C Plus Electronics
M4T28-BR12SH1 Yes ··
Bisco
M4T28-BR12SH1 15 Buy Now »
NAC Semi
M4T28-BR12SH1 33 Buy Now »
Gerber
M4T28-BR12SH1 30 Buy Now »
SIE
M4T28-BR12SH1 3,688 ··
Abacus Technologies
M4T28-BR12SH1 7,636 ··
Ewing Components
M4T28-BR12SH1 7,018 Send RFQ »
Area51
M4T28-BR12SH1 2 ··
GreenTree Electronics
M4T28-BR12SH1 5,228 Send RFQ »
TME
M4T28-BR12SH1 63 Buy Now »
USD
6.10 5.22 4.00 4.00 4.00
RS Components
1891239 7,925 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
M4T28-BR12SH1 Contact ··
USD
6.14 6.14 6.14 6.14
Summit Electronics
M4T28-BR12SH1 Contact Send RFQ »
North Star Micro
M4T28-BR12SH1 Contact ··
Touchstone Systems
M4T28-BR12SH1 Contact Send RFQ »
TransparentC
M4T28-BR12SH1 Contact Send RFQ »
XS Micro
M4T28-BR12SH1 Contact ··

Descriptions

TIMEKEEPER SNAPHATSNAPHAT; Voltage, Supply Max:2.8V; Termination Type:SMD; Case Style:SNAPHAT; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:4; No. of Channels:1
Farnell
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Jameco
SNAPHAT (SH) battery/crystal
Epart123
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Avnet Asia
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Chip One Stop Global
Lithium battery for M48T M4T28-BR12SH1
RS Components
Accessories for semiconductors: battery; 2.8V; 48mAh
TME
IC, TIMEKEEPER SNAPHATSNAPHAT; IC Function:Timekeeper (Battery & Crystal); Brief Features:Provides Battery Backup Power for Non-volatile Timekeepers and Controllers; Supply Voltage Range:2.8V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:SNAPHAT; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Base Number:4; IC Function:Timekeeper (Battery & Crystal); No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SNAPHAT; Supply Voltage Max:2.8V; Termination Type:SMD
element14 APAC
BATTERY TIMEKEEPER SNAPHAT
Rutronik
IC SNAPHAT BATT/CRYSTAL 28-SOIC - M4T28-BR12SH1
iiiC
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Avnet
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Verical
STK NEW AND ORIGINAL
Gerber
Special Function IC; Termination Type:SMD; Package/Case:28-SNAPHAT; No. of Pins:28; Leaded Process Compatible:Yes; External Depth:14.99mm; External Width:21.84mm; Length/Height, External:7.24mm; Memory Type:SRAM ;RoHS Compliant: Yes
Newark
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Chip One Stop Japan
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
Avnet Europe
SNAPHAT BATTERY FOR ALL TKPR
Future Electronics
SNAPHAT® 48 mAh lithium coin cell battery with crystal
STMicroelectronics
SNAPHAT BATT/CRYSTAL FOR SOIC
Digi-Key

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Load Capacitance 12.5 pF
Supply Voltage (DC) 2.8 V
Packaging Tube
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 28

Documents

Nu Horizons
Datasheet 16 pages 8 years ago
Future Electronics
Datasheet 16 pages 8 years ago
Datasheet 12 pages 18 years ago
STMicroelectronics
Datasheet 16 pages 8 years ago
element14 APAC
Datasheet 16 pages 3 years ago
Datasheet 16 pages 3 years ago
Farnell
Datasheet 11 pages 15 years ago
Mouser
Datasheet 12 pages 18 years ago
Jameco
Datasheet 13 pages 9 years ago
Digi-Key
Datasheet 12 pages 18 years ago
Sierra IC
Datasheet 12 pages 15 years ago
iiiC
Datasheet 16 pages 8 years ago

Images

Alternate Names

ST MICRO M4T28-BR12SH1
STM M4T28-BR12SH1
SGS M4T28-BR12SH1
SGS THOMSON M4T28-BR12SH1
INMOS M4T28-BR12SH1
SGS THOMPSON M4T28-BR12SH1
SESCOSEM M4T28-BR12SH1
STMICR M4T28-BR12SH1
ST8 M4T28-BR12SH1
STMICROE M4T28-BR12SH1
WAFERSCALE M4T28-BR12SH1
SGS-ATES M4T28-BR12SH1
ST/SGS M4T28-BR12SH1
ST MICROELECTRONICS SEMI M4T28-BR12SH1
THOMS M4T28-BR12SH1
ST MIC M4T28-BR12SH1
SGST M4T28-BR12SH1
STMICROELECTRON M4T28-BR12SH1
WAFERSCALE INTEGRATION INC M4T28-BR12SH1
SGS-Thomson Microelectronics M4T28-BR12SH1
STMICROELECT M4T28-BR12SH1
SGS THOMP M4T28-BR12SH1
SGS/ST M4T28-BR12SH1
FAROUDJA M4T28-BR12SH1
STMICROEL M4T28-BR12SH1
ST Microeletronics M4T28-BR12SH1

Search for other parts like M4 »