Lattice Semiconductor M4LV-32/32-14VI48

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5

Submit Request for Quote

Unfortunately we do not know of any distributors for M4LV-32/32-14VI48. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Frequency111.1 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates1250
Number of I/Os32
Number of Macrocells32
Number of Programmable I/O32

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4LV-32/32-14VI48.

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4LV-32/32-14VI48.

Descriptions

Descriptions of Lattice Semiconductor M4LV-32/32-14VI48 provided by its distributors.

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Frequency111.1 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates1250
Number of I/Os32
Number of Macrocells32
Number of Programmable I/O32

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4LV-32/32-14VI48.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago