Lattice Semiconductor M4A5-128/64-10YC

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 5V 100-Pin PQFP Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Weight1.758804 g
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates5000
Number of I/Os64
Number of Macrocells128
Number of Outputs64
Operating Supply Voltage5 V
Propagation Delay10 ns
Schedule B8542390000
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-128/64-10YC.

Augswan
Datasheet128 pages23 years ago
Future Electronics
Datasheet62 pages25 years ago
Datasheet62 pages25 years ago
Jameco
Datasheet63 pages15 years ago

Alternate Parts

Price @ 1000
$ 20.605
$ 20.605
Stock
178,703
501,660
501,660
Authorized Distributors
0
9
9
Case/Package
PQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
-
160
160
Number of I/Os
64
64
64
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4A5-128/64-10YC.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor M4A5-128/64-10YC provided by its distributors.

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 5V 100-Pin PQFP Tray
LATTICE SEMICONDUCTOR M4A5-128/64-10YC IC, MACH4 ISP EEPLD, PQFP100, 5.25V
IC,M4A5-128/64-10YC,ISPMACH-4A 128 MC 100MHZ COMM EECMOS 5V
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
French Electronic Distributor since 1988
IC, MACH4 ISP EEPLD, PQFP100, 5.25V; CPLD Type: -; No. of Macrocells: 128; No. of I/O's: 64I/O's; Logic Case Style: QFP; No. of Pins: 100Pins; Frequency: 100MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation Delay: 10ns; Global Clock Setup Time: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 4; IC Temperature Range: Commercial; Logic IC Function: Programmable ISP; No. of Flip-flops: 192; No. of Gate Equivalents: 5000; Operating Temperature Range: 0°C to +70°C; Programmable Logic Type: CPLD; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Weight1.758804 g
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates5000
Number of I/Os64
Number of Macrocells128
Number of Outputs64
Operating Supply Voltage5 V
Propagation Delay10 ns
Schedule B8542390000
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-128/64-10YC.

Augswan
Datasheet128 pages23 years ago
Future Electronics
Datasheet62 pages25 years ago
Datasheet62 pages25 years ago
Jameco
Datasheet63 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago