Lattice Semiconductor M4A3-64/64-10VI

CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 100-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates2500
Number of I/Os145
Number of Macrocells64
Number of Programmable I/O145
Operating Supply Voltage3.3 V
Propagation Delay10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-64/64-10VI.

SHENGYU ELECTRONICS
Datasheet62 pages25 years ago
Future Electronics
Datasheet62 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4A3-64/64-10VI.

Descriptions

Descriptions of Lattice Semiconductor M4A3-64/64-10VI provided by its distributors.

CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 100-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
IC CPLD 64MC 10NS 44TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates2500
Number of I/Os145
Number of Macrocells64
Number of Programmable I/O145
Operating Supply Voltage3.3 V
Propagation Delay10 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-64/64-10VI.

SHENGYU ELECTRONICS
Datasheet62 pages25 years ago
Future Electronics
Datasheet62 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago