Lattice Semiconductor M4A3-32/32-7VC48

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 48-Pin TQFP Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1250
Number of I/Os224
Number of Macrocells32
Number of Programmable I/O224
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-32/32-7VC48.

Verical
Datasheet62 pages25 years ago
SHENGYU ELECTRONICS
Datasheet128 pages23 years ago

Alternate Parts

Price @ 1000
$ 5
$ 5
Stock
92,936
27,042
27,042
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
224
32
32
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4A3-32/32-7VC48.

Descriptions

Descriptions of Lattice Semiconductor M4A3-32/32-7VC48 provided by its distributors.

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 48-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
French Electronic Distributor since 1988

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1250
Number of I/Os224
Number of Macrocells32
Number of Programmable I/O224
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-32/32-7VC48.

Verical
Datasheet62 pages25 years ago
SHENGYU ELECTRONICS
Datasheet128 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago