Lattice Semiconductor M4A3-128/64-55CAC

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 133MHz/167MHz 3.3V 100-Pin CABGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins100
Technical
Max Frequency167 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates5000
Number of I/Os400
Number of Macrocells128
Number of Programmable I/O400
Operating Supply Voltage3.3 V
Propagation Delay5.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-128/64-55CAC.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet62 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4A3-128/64-55CAC.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor M4A3-128/64-55CAC provided by its distributors.

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 133MHz/167MHz 3.3V 100-Pin CABGA Tray
YES 100-LFBGA 1998 M4A3-128 complex programmable logic device 167MHz 10mm 5.5ns 3V~3.6V
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
MountSurface Mount
Number of Pins100
Technical
Max Frequency167 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates5000
Number of I/Os400
Number of Macrocells128
Number of Programmable I/O400
Operating Supply Voltage3.3 V
Propagation Delay5.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-128/64-55CAC.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet62 pages25 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago