STMicroelectronics M48Z58-70PC1

M48Z58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time70 ns
Address Bus Width13 b
Data Bus Width8 b
Density64 kb
Frequency1 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Words8000
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320040
Word Size8 b
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58-70PC1.

Newark
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet20 pages18 years ago
Nu Horizons
Datasheet21 pages18 years ago
element14
Datasheet24 pages15 years ago
TME
Datasheet23 pages16 years ago
iiiC
Datasheet24 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 14.46
$ 13.719
$ 13.719
Stock
209,417
243,829
243,829
Authorized Distributors
10
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
13 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
1 MHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M48Z58-70PC1.

Related Parts

Descriptions

Descriptions of STMicroelectronics M48Z58-70PC1 provided by its distributors.

M48Z58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28
ZEROPOWER SRAM 64K, 48Z58, DIP28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC Interface Type: -; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: -; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 48; Data Retention Time: 10Yr; IC Generic Number: 48Z58; IC Temperature Range: Commercial; Logic Function Number: 48Z58; Operating Temperature Range: 0°C to +70°C
Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Access Time ns = 70 / Interfaces = Parallel / Supply Current mA = 50 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z58-70PC1.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time70 ns
Address Bus Width13 b
Data Bus Width8 b
Density64 kb
Frequency1 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Words8000
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320040
Word Size8 b
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58-70PC1.

Newark
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet20 pages18 years ago
Nu Horizons
Datasheet21 pages18 years ago
element14
Datasheet24 pages15 years ago
TME
Datasheet23 pages16 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant