STMicroelectronics M48Z35Y-70PC1

Memory; 256 Kbit; 4.5 to 5.5V; 70; PCDIP28; 0.8 V (Max.); 2.2 V (Min.); 0; 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time70 ns
Data Bus Width8 b
Density256 kb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Manufacturer Package Identifierbattery CAPHAT
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320040
Word Size8 b
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70PC1.

Burklin Elektronik
Datasheet24 pages12 years ago
Datasheet20 pages8 years ago
Newark
Datasheet24 pages12 years ago
Farnell
Datasheet20 pages19 years ago
element14
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages24 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages16 years ago
Datasheet20 pages19 years ago
Future Electronics
Datasheet23 pages16 years ago
Jameco
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+773%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M48Z35Y-70PC1.

Related Parts

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70PC1 provided by its distributors.

Memory; 256 Kbit; 4.5 to 5.5V; 70; PCDIP28; 0.8 V (Max.); 2.2 V (Min.); 0; 70
M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28
NVRAM, 10 YR BATTERY 256K, 48Z35; Memory Type: SRAM; Memory Size: 256Kbit; NVRAM Memory Configuration: 32K x 8bit; IC Interface Type: Parallel; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min:
Type = NV-SRAM / Memory Size kB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Access Time ns = 70 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35Y-70PC1.
  • M48Z35Y70PC1

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time70 ns
Data Bus Width8 b
Density256 kb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Manufacturer Package Identifierbattery CAPHAT
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320040
Word Size8 b
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70PC1.

Burklin Elektronik
Datasheet24 pages12 years ago
Datasheet20 pages8 years ago
Newark
Datasheet24 pages12 years ago
Farnell
Datasheet20 pages19 years ago
element14
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages24 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages16 years ago
Datasheet20 pages19 years ago
Future Electronics
Datasheet23 pages16 years ago
Jameco
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant