STMicroelectronics M48Z08-100PC1

M48Z08 Series 64 Kb ( 8 Kb x 8 ) 5.5 V 100 ns Zeropower SRAM PCDIP-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-2869-5-ND 1,482 Buy Now »
USD
12.37 11.46 9.80 8.91 8.91
Verical 2
M48Z08-100PC1 120 Buy Now »
USD
9.33 8.65 8.65 8.65
M48Z08-100PC1 612 Buy Now »
USD
12.81 12.81 12.81
Avnet
M48Z08-100PC1 338 Buy Now »
USD
11.75 11.35 10.91 10.91 10.91
Arrow
M48Z08-100PC1 120 Buy Now »
USD
9.82 9.24 8.66 8.30 8.30
Newark
89K1474 76 Buy Now »
USD
15.74 14.34 12.40 11.40 11.24
Mouser
511-M48Z0810PC1 26 Buy Now »
USD
15.77 14.50 12.24 10.84 10.84
Future Electronics
M48Z08-100PC1 0 ··
USD
16.80 15.32 14.14 14.14 14.14
Farnell
9756418 329 Buy Now »
GBP
18.74 13.84 9.61 9.10 9.10
element14 APAC
9756418 214 Buy Now »
SGD
25.51 23.45 19.80 16.91 16.91
Rutronik
ICRAM4796 48 Buy Now »
EUR
11.17 11.17 11.17
Avnet Europe
M48Z08-100PC1 868 Buy Now »
EUR
19.22 13.98 11.83 10.98 10.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200411073 120 Buy Now »
JPY
1980.00 1490.00 923.00 923.00 923.00
Quest
M48Z08-100PC1 256 Buy Now »
USD
15.00 11.25 9.38 8.62 8.62
Chip One Stop Global
C1S730200082215 75 Buy Now »
JPY
2340.00 1640.00 1570.00 1570.00 1570.00
Eurotronik
M48Z08-100PC1 2 ··
Direct Components
M48Z08-100PC1 0 Send RFQ »
B+D Enterprises
M48Z08-100PC1 11 Buy Now »
USD
19.55 16.80 14.98 14.98 14.98
STLAA.com
M48Z08100PC1 44 ··
Ewing Components
M48Z08-100PC1 7,100 Send RFQ »
Abacus Technologies
M48Z08-100PC1 909 ··
SIE
M48Z08-100PC1 368 ··
Schukat
M48Z08-100PC 125 Buy Now »
EUR
12.00 10.20 9.00 9.00 9.00
Distrelec
M48Z08-100PC1 165 Buy Now »
EUR
15.68 14.78 14.78 14.78 14.78
RS Components
1892428 797 Buy Now »
GBP
10.55 9.96 8.19 8.19 8.19
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
M48Z08-100PC1 Contact ··
USD
18.48 18.48 18.48 18.48 18.48
Touchstone Systems
M48Z08-100PC1 Contact Send RFQ »
North Star Micro
M48Z08-100PC1 Contact ··
TransparentC
M48Z08-100PC1 Contact ··
SemiconductorPLUS
M48Z08-100PC1 Contact ··
XS Micro
M48Z08-100PC1 Contact ··

Descriptions

ZEROPOWER SRAM 64K, 48Z08, DIP28; Memory Size:64Kbit; Memory Configuration:8K x 8; NVRAM Features:Internal Battery; Interface Type:Parallel; Access Time:100ns; Supply Voltage Range:4.75V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:48; Data Retention Time:10Yr; Device Marking:M48Z08-100PC1; IC Generic Number:48Z08; IC Temperature Range:Commercial; Interface:Parallel; Interface Type:Parallel; Logic Function Number:48Z08; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
NV-RAM [ST] M48Z08-100PC1 NV-RAM
Distrelec
ZEROPOWER SRAM 64K, 48Z08, TUBE12; Memory Type:NVRAM; Interface Type:Parallel; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Time, Access:100ns; NVRAM Features:Internal Battery; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:48; IC Generic Number:48Z08; Logic Function Number:48Z08; Packaging Type:Tube; Temperature Range, IC:Commercial; Time, Data Retention:10Yr
Farnell
M48Z08 Series 64 Kb ( 8 Kb x 8 ) 5.5 V 100 ns Zeropower SRAM PCDIP-28
Future Electronics
SRAM Memory IC; Memory Type:NV SRAM; Memory Size:64Kbit; Memory Organization:8K x 8; Access Time, Tacc:100ns; Supply Voltage Max:5V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC NVSRAM 64KBIT 100NS 18PCDIP
Digi-Key
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube
Chip One Stop Global
Zerop. 5V 8kx8 100ns 0-70° DIP28
Schukat
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube
Chip One Stop Japan
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube
Avnet
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin PCDIP Tube
Verical
5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM
STMicroelectronics
IC NVSRAM 64KBIT 100NS 28DIP - M48Z08-100PC1
iiiC
Non-volatile RAM M48Z08-100PC1 8kx8bit
RS Components
ZEROPOWER SRAM 8KX8 100NS DIP28
Rutronik
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube
North Star Micro

Technical Specifications

Case / Package / Footprint DIP
REACH SVHC Compliance No SVHC
Number of Pins 28
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Memory Size 8 kB
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Clock Speed 100 GHz
Access Time 100 ns
Lead-Free Status Lead Free

Documents

STMicroelectronics
Datasheet 20 pages 5 years ago
Datasheet 20 pages 5 years ago
Future Electronics
Datasheet 16 pages 10 years ago
Mouser
Datasheet 16 pages 10 years ago
Farnell
Datasheet 20 pages 7 years ago
Datasheet 18 pages 17 years ago
B+D Enterprises
Datasheet 22 pages 15 years ago
Allied Electronics
Datasheet 10 pages 10 years ago
Datasheet 15 pages 12 years ago
Sierra IC
Datasheet 15 pages 12 years ago
Jameco
Datasheet 17 pages 10 years ago
iiiC
Datasheet 20 pages 5 years ago

Images

Alternate Names

ST MICRO M48Z08-100PC1
STM M48Z08-100PC1
SGS M48Z08-100PC1
SGS THOMSON M48Z08-100PC1
INMOS M48Z08-100PC1
SGS THOMPSON M48Z08-100PC1
SESCOSEM M48Z08-100PC1
STMICR M48Z08-100PC1
ST8 M48Z08-100PC1
STMICROE M48Z08-100PC1
WAFERSCALE M48Z08-100PC1
SGS-ATES M48Z08-100PC1
ST/SGS M48Z08-100PC1
ST MICROELECTRONICS SEMI M48Z08-100PC1
THOMS M48Z08-100PC1
ST MIC M48Z08-100PC1
SGST M48Z08-100PC1
STMICROELECTRON M48Z08-100PC1
WAFERSCALE INTEGRATION INC M48Z08-100PC1
SGS-Thomson Microelectronics M48Z08-100PC1
STMICROELECT M48Z08-100PC1
SGS THOMP M48Z08-100PC1
SGS/ST M48Z08-100PC1
FAROUDJA M48Z08-100PC1
STMICROEL M48Z08-100PC1
ST Microeletronics M48Z08-100PC1

Search for other parts like M48 »