STMicroelectronics M48T08-100PC1

Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin PCDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Weight4.190003 g
Technical
Access Time100 ns
Date FormatYY-MM-DD-dd
Frequency100 GHz
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08-100PC1.

SHENGYU ELECTRONICS
Datasheet31 pages12 years ago
Farnell
Datasheet31 pages12 years ago
Datasheet27 pages20 years ago
element14
Datasheet31 pages15 years ago
Mouser
Datasheet27 pages18 years ago
Future Electronics
Datasheet30 pages16 years ago
iiiC
Datasheet31 pages12 years ago
Jameco
Datasheet28 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M48T08-100PC1.

Related Parts

Descriptions

Descriptions of STMicroelectronics M48T08-100PC1 provided by its distributors.

Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin PCDIP Tube
M48T08 Series 64 Kb (8 K x 8 ) 5 V 100 ns Timekeeper® SRAM - PCDIP-28
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28
Sram Timekeeper 64K, 48T08, Dip28; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Timekeeper; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dip; No. Of Pins:28Pins; Ic Interface Type:Parallel; Rohs Compliant: Yes |Stmicroelectronics M48T08-100PC1
Type = SRAM / Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 100 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T08-100PC1.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Weight4.190003 g
Technical
Access Time100 ns
Date FormatYY-MM-DD-dd
Frequency100 GHz
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height8.89 mm
Length39.88 mm
Width18.34 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08-100PC1.

SHENGYU ELECTRONICS
Datasheet31 pages12 years ago
Farnell
Datasheet31 pages12 years ago
Datasheet27 pages20 years ago
element14
Datasheet31 pages15 years ago
Mouser
Datasheet27 pages18 years ago
Future Electronics
Datasheet30 pages16 years ago
iiiC
Datasheet31 pages12 years ago
Jameco
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant