STMicroelectronics M41T0M6F

M41T0 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Ambient Temperature Range High85 °C
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 B
Manufacturer Package IdentifierSO8N-SO-A
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current900 nA
Non-volatile Memory Size8 B
Number of Outputs1
PackagingCut Tape (CT)
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T0M6F.

SHENGYU ELECTRONICS
Datasheet23 pages12 years ago
Future Electronics
Datasheet23 pages12 years ago
Verical
Datasheet22 pages15 years ago
Mouser
Datasheet22 pages16 years ago
TME
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago
DigiKey
Datasheet23 pages17 years ago

Inventory History

3 month trend:
-13.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M41T0M6F.

Related Parts

Descriptions

Descriptions of STMicroelectronics M41T0M6F provided by its distributors.

M41T0 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
Serial realnulltime clock (RTC), SO-8, RoHS
STMicroelectronics SCT
8-SOIC (0.154 3.90mm Width) M41T0 e4 I2C 2-Wire Serial rtc clock circuit 2V~5.5V 1.2muA~31muA @ 3V~5.5V 5mm 32.768kHz
CIRCUITO INTEGRADO SERIAL REAL-TIME CLOCK SOIC-8
Real-Time Clock 32KHz Serial-I2C SOIC8
Power Management Rohs Compliant: Yes |Stmicroelectronics M41T0M6F
RTC, 8B, I2C, 5.5V, SOIC-8; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface
IC RTC CLK/CALENDAR I2C 8-SOIC
Real Time Clock, Volatile, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T0M6F.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Ambient Temperature Range High85 °C
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 B
Manufacturer Package IdentifierSO8N-SO-A
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current900 nA
Non-volatile Memory Size8 B
Number of Outputs1
PackagingCut Tape (CT)
Schedule B8542390000
Time FormatHH:MM:SS
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T0M6F.

SHENGYU ELECTRONICS
Datasheet23 pages12 years ago
Future Electronics
Datasheet23 pages12 years ago
Verical
Datasheet22 pages15 years ago
Mouser
Datasheet22 pages16 years ago
TME
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago
DigiKey
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant