Lattice Semiconductor M4-64/32-12VC48

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5

Submit Request for Quote

Unfortunately we do not know of any distributors for M4-64/32-12VC48. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Frequency182 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os32
Number of Macrocells64
Number of Programmable I/O32

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4-64/32-12VC48.

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor M4-64/32-12VC48.

Descriptions

Descriptions of Lattice Semiconductor M4-64/32-12VC48 provided by its distributors.

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5
EE PLD 12 ns PQFP48

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Frequency182 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os32
Number of Macrocells64
Number of Programmable I/O32

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4-64/32-12VC48.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago