Vishay M39006/25-0230

Cap Tant Wet 270uF 50V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance270 µF
Dissipation Factor37 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0230.

element14 APAC
Datasheet13 pages7 years ago
Farnell
Datasheet22 pages11 years ago
Newark
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+319%

Alternate Parts

Price @ 1000
$ 58.189
$ 49.46
$ 49.46
Stock
1,545
326
326
Authorized Distributors
5
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
37 %
37 %
37 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39006/25-0230.

Related Parts

Descriptions

Descriptions of Vishay M39006/25-0230 provided by its distributors.

Cap Tant Wet 270uF 50V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Military MIL-PRF-39006/25CLR81 Axial Tantalum Capacitor 0.406Diax0.828L 10.31mmx21.03mm ±10% 270muF 50V
CAPACITOR TANT, 270UF, 50V, AXIAL 10%; C; CAPACITOR TANT, 270UF, 50V, AXIAL 10%; Capacitance:270µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance270 µF
Dissipation Factor37 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0230.

element14 APAC
Datasheet13 pages7 years ago
Farnell
Datasheet22 pages11 years ago
Newark
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago