Vishay M39006/25-0088

Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance82 µF
Dissipation Factor17.4 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0088.

Newark
Datasheet13 pages7 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39006/25-0088.

Related Parts

Descriptions

Descriptions of Vishay M39006/25-0088 provided by its distributors.

Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C
TANTALUM CAPACITOR, 82UF, 125V, AXIAL 10%
Cap 82Uf 125Vdc 10% 10.31 X 28.6Mm Axl 1% Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0088.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance82 µF
Dissipation Factor17.4 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0088.

Newark
Datasheet13 pages7 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago