Sprague M39006/25-0073

Cap Tant Wet 10uF 100V 20% (5.56 X 13.08mm) Axial (1%FR) 125C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance10 µF
Dissipation Factor4.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating100 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/25-0073.

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/25-0073.

Related Parts

Descriptions

Descriptions of Sprague M39006/25-0073 provided by its distributors.

Cap Tant Wet 10uF 100V 20% (5.56 X 13.08mm) Axial (1%FR) 125C
Cap,10Uf,100Vdc,20-% Tol,20+% Tol,clr81-Milstyle |Vishay M39006/25-0073
Cap Tant Wet 170uF 15V 20% Axial

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance10 µF
Dissipation Factor4.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating100 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/25-0073.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago