Sprague M39006/22-0225

Cap Tant Wet 68uF 6V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor15 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0225.

Alternate Parts

Price @ 1000
$ 33.141
$ 33.749
$ 33.749
Stock
1
1
1
Authorized Distributors
2
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
6 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
15 %
15 %
15 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/22-0225.

Related Parts

Descriptions

Descriptions of Sprague M39006/22-0225 provided by its distributors.

Cap Tant Wet 68uF 6V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C
OEMs, CMs ONLY (NO BROKERS)
68UF 6V 10% T1P
Capacitance:68µF; Voltage(DC):6V; Capacitance Tolerance:± 10%; Lead Spacing:-; ESR:-; Product Range:M39006 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: No

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0225.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor15 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0225.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago