Sprague M39006/22-0137

Cap Tant Wet 82uF 50V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance82 µF
Dissipation Factor15 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating50 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0137.

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/22-0137.

Related Parts

Descriptions

Descriptions of Sprague M39006/22-0137 provided by its distributors.

Cap Tant Wet 82uF 50V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C
Cap,82Uf,50Vdc,10-% Tol,10+% Tol,clr79-Milstyle |Vishay M39006/22-0137
CAP TANTALUM WET 82UF 50V 10% (10.31 X 21.03) AXL
French Electronic Distributor since 1988

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance82 µF
Dissipation Factor15 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating50 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0137.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago