Vishay M39006/22-0111

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor13 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating30 V
Dimensions
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0111.

X-ON
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.56
$ 46.719
$ 50.954
$ 44.71
$ 42.055
Stock
1,148
6,090
15,216
25
128
Authorized Distributors
4
3
3
2
3
Capacitance
68 µF
68 µF
68 µF
68 µF
68 µF
Mount
-
Through Hole
-
-
-
Case/Package
Metal
Axial
Metal
Axial
Axial
Voltage Rating (DC)
-
30 V
-
-
-
Tolerance
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
Leakage Current
-
-
-
-
-
Dissipation Factor
13 %
13 %
13 %
31 %
13 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39006/22-0111.

Related Parts

Descriptions

Descriptions of Vishay M39006/22-0111 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Wet 68uF 30V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Cap 68Uf 30Vdc 10% 7.92 X 17.88Mm Axl 1% Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0111.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor13 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating30 V
Dimensions
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0111.

X-ON
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago