Sprague M39006/22-0045

Cap Tant Wet 47uF 10V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor13 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0045.

Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.866
$ 32.466
$ 32.466
Stock
10
14
14
Authorized Distributors
3
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
13 %
18.1 %
18.1 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/22-0045.

Related Parts

Descriptions

Descriptions of Sprague M39006/22-0045 provided by its distributors.

Cap Tant Wet 47uF 10V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
Cap,47Uf,10Vdc,10-% Tol,10+% Tol,clr79-Milstyle |Vishay M39006/22-0045
OEMs, CMs ONLY (NO BROKERS)
47UF 10V 10%T1M

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor13 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0045.

Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago