Tansitor M39006/21-0222

Cap Tant Wet 470uF 30V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 µF
Dissipation Factor64 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating30 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Tansitor M39006/21-0222.

Alternate Parts

Price @ 1000
$ 65.193
$ 65.193
Stock
1
6
6
Authorized Distributors
0
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
64 %
64 %
64 %

Engineering Resources

View Evaluation kits and Reference designs for Tansitor M39006/21-0222.

Descriptions

Descriptions of Tansitor M39006/21-0222 provided by its distributors.

Cap Tant Wet 470uF 30V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125C
CAP 470UF 30VDC 10% 10.31 X 21.03MM AXL 0.1%
OEMs, CMs ONLY (NO BROKERS)
470UF 30V 10%T3P

Manufacturer Aliases

Tansitor has several brands around the world that distributors may use as alternate names. Tansitor may also be known as the following names:

  • Tansitor Electronics Inc
  • TANSITOR ELECTRONICS COMPANY
  • TANSITO

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 µF
Dissipation Factor64 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating30 V
Dimensions
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Tansitor M39006/21-0222.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago