Tansitor M39006\09-8787

Cap Tant 4.7UF 20% 100V Axial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance4.7 µF
Dissipation Factor3.6 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating100 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Tansitor M39006\09-8787.

Engineering Resources

View Evaluation kits and Reference designs for Tansitor M39006\09-8787.

Descriptions

Descriptions of Tansitor M39006\09-8787 provided by its distributors.

CAP TANT 4.7UF 20% 100V AXIAL
OEMs, CMs ONLY (NO BROKERS)
4.7UF 100V 20%T1R

Manufacturer Aliases

Tansitor has several brands around the world that distributors may use as alternate names. Tansitor may also be known as the following names:

  • Tansitor Electronics Inc
  • TANSITOR ELECTRONICS COMPANY
  • TANSITO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/09-8787

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance4.7 µF
Dissipation Factor3.6 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating100 V
Dimensions
Length13.08 mm

Documents

Download datasheets and manufacturer documentation for Tansitor M39006\09-8787.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago