Sprague M39006/09-8538

Cap Tant 160UF 20% 50V Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance160 µF
Tolerance20 %
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Sprague M39006/09-8538.

Alternate Parts

Price @ 1000
$ 60.19
$ 94.096
$ 55.483
Stock
1
139
7,898
246
Authorized Distributors
1
4
3
3
Capacitance
160 µF
160 µF
160 µF
160 µF
Mount
-
-
-
-
Case/Package
Axial
Axial
Metal
Metal
Voltage Rating (DC)
-
50 V
-
-
Tolerance
20 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
710 mΩ
-
Leakage Current
-
-
-
-
Dissipation Factor
-
-
8.5 %
17 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39006/09-8538.

Descriptions

Descriptions of Sprague M39006/09-8538 provided by its distributors.

CAP TANT 160UF 20% 50V AXIAL
AXIALWET TA160UF50V0.1T4 CASEP LVLBLK
OEMs, CMs ONLY (NO BROKERS)
160UF 50V 10%T4P

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance160 µF
Tolerance20 %
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Sprague M39006/09-8538.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago