KEMET M39003/09-4053

Cap Tant Solid 22uF 35V 5% (7.34 X 17.42mm) Axial (0.001%FR) 0.16 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for KEMET M39003/09-4053.

Arrow Electronics
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 67.46
$ 16.756
$ 16.756
Stock
20
70
70
Authorized Distributors
2
3
3
Capacitance
-
22 µF
22 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
-
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/09-4053.

Descriptions

Descriptions of KEMET M39003/09-4053 provided by its distributors.

Cap Tant Solid 22uF 35V 5% (7.34 X 17.42mm) Axial (0.001%FR) 0.16 Ohm 125C Bulk
CSR21F226JD 35C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for KEMET M39003/09-4053.

Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant