Sprague M39003/09-4051H

Cap Tant Solid 100uF 20V ±10% Axial Lead Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-4051H.

Alternate Parts

Price @ 1000
$ 73.857
$ 17.715
$ 17.715
Stock
1
5,654
5,654
Authorized Distributors
2
11
11
Capacitance
-
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
-
20 V
20 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
600 mΩ
600 mΩ
Leakage Current
-
10 µA
10 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/09-4051H.

Descriptions

Descriptions of Sprague M39003/09-4051H provided by its distributors.

Cap Tant Solid 100uF 20V ±10% Axial Lead Thru-Hole
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\09-4051H

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-4051H.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago