KEMET M39003/09-4034

Cap Tant Solid 27uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
M39003/09-4034020
4d

Technical Specifications

Physical
Case/PackageAxial

Alternate Parts

Price @ 1000
$ 52.672
$ 12.01
$ 12.01
Stock
0
369
369
Authorized Distributors
1
3
3
Capacitance
-
27 µF
27 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/09-4034.

Descriptions

Descriptions of KEMET M39003/09-4034 provided by its distributors.

Cap Tant Solid 27uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) Bulk
CSR21E276KD 20C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial

Compliance

Environmental Classification
RoHSNon-Compliant