KEMET M39003/09-2025

Cap Tant Solid 68uF 15V 5% (7.34 X 17.42mm) Axial (0.1%FR) Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
M39003/09-2025020
23h

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)95 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance5 %
Dimensions
Length17.42 mm

Alternate Parts

Price @ 1000
$ 34.912
$ 54.343
$ 54.343
Stock
0
1,405
1,405
Authorized Distributors
1
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
95 mΩ
95 mΩ
95 mΩ
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/09-2025.

Related Parts

Descriptions

Descriptions of KEMET M39003/09-2025 provided by its distributors.

Cap Tant Solid 68uF 15V 5% (7.34 X 17.42mm) Axial (0.1%FR) Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)95 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance5 %
Dimensions
Length17.42 mm

Compliance

Environmental Classification
RoHSCompliant