Sprague M39003/09-0341/TR

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0341/TR.

Alternate Parts

Price @ 1000
$ 28.9
$ 3.982
$ 8.18
$ 9.223
$ 66.503
$ 15.97
$ 23.657
$ 14.42
$ 10.275
$ 9.93
$ 9.397
Stock
1
5,005
4,740
6,553
1,902
550
2,314
146
1,661
4,963
3,977
Authorized Distributors
2
9
7
5
2
4
5
3
4
3
2
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
-
Axial, Through Hole
Through Hole
Through Hole
-
-
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
-
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
20 V
20 V
20 V
20 V
-
-
20 V
20 V
20 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
-
1.2 Ω
1.2 Ω
1.2 Ω
-
-
-
-
-
-
Leakage Current
-
6 µA
4.5 µA
4.5 µA
-
-
-
-
-
4.5 µA
-
Dissipation Factor
-
6 %
6 %
6 %
-
6 %
6 %
-
6 %
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/09-0341/TR.

Related Parts

Descriptions

Descriptions of Sprague M39003/09-0341/TR provided by its distributors.

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/09-0341TR
  • M39003\09-0341\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0341/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago