KEMET M39003/09-0264

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Schedule B8532210020
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.92 mm
Length23.4188 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/09-0264.

Farnell
Datasheet1 page5 years ago
X-ON
Datasheet11 pages5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 29.936
$ 15.888
$ 15.888
Stock
750
8,615
8,615
Authorized Distributors
3
7
7
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
800 mΩ
800 mΩ
Leakage Current
-
8 µA
8 µA
Dissipation Factor
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/09-0264.

Related Parts

Descriptions

Descriptions of KEMET M39003/09-0264 provided by its distributors.

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk
Cap 47Uf 35Vdc 10% 8.92 X 19.96Mm Axl 0.01% Rohs Compliant: No |Kemet M39003/09-0264
CAP, 47UF, 35V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 35V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-09-0264
  • M3900309-0264
  • M39003090264

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Schedule B8532210020
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.92 mm
Length23.4188 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/09-0264.

Farnell
Datasheet1 page5 years ago
X-ON
Datasheet11 pages5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant