Sprague M39003/09-0243

Cap Tant Solid 56uF 20V 5% Axial Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)100 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0243.

Alternate Parts

Price @ 1000
$ 51.433
$ 78.453
$ 40.015
$ 96.439
$ 51.423
$ 12.451
$ 15.345
$ 79.073
$ 14.4
$ 10.85
Stock
1
581
10
1
1
418
24
14
1
386
Authorized Distributors
2
2
2
2
2
2
4
2
3
3
Capacitance
56 µF
56 µF
56 µF
56 µF
56 µF
56 µF
56 µF
-
56 µF
56 µF
Mount
-
-
-
-
-
Through Hole
Through Hole
-
-
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Axial
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
-
-
-
20 V
-
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
-
5 %
5 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
100 mΩ
-
-
-
-
-
-
Leakage Current
-
-
-
-
-
-
-
-
6 µA
-
Dissipation Factor
-
-
-
-
-
-
-
-
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/09-0243.

Related Parts

Descriptions

Descriptions of Sprague M39003/09-0243 provided by its distributors.

Cap Tant Solid 56uF 20V 5% Axial Bulk
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\09-0243

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance56 µF
ESR (Equivalent Series Resistance)100 mΩ
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0243.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago