Sprague M39003/03-0340H

Cap Tant Solid 180uF 15V ±10% Axial Lead Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0340H.

Alternate Parts

Price @ 1000
$ 18.127
$ 33.38
$ 14.632
$ 9.02
Stock
1
20
1,777
1
Authorized Distributors
2
3
2
3
Capacitance
-
180 µF
-
180 µF
Mount
-
-
-
Through Hole
Case/Package
Axial
Metal
Axial
Metal
Voltage Rating (DC)
-
-
-
15 V
Tolerance
-
10 %
-
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
Leakage Current
-
-
-
15 µA
Dissipation Factor
-
-
-
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/03-0340H.

Descriptions

Descriptions of Sprague M39003/03-0340H provided by its distributors.

Cap Tant Solid 180uF 15V ±10% Axial Lead Thru-Hole Bulk
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\03-0340H

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0340H.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago