KEMET M39003/03-0141

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 220Uf, Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)500 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)15 V
Dimensions
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/03-0141.

Farnell
Datasheet1 page5 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/03-0141.

Related Parts

Descriptions

Descriptions of KEMET M39003/03-0141 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 220Uf, Through Hole
Cap Tant Solid 220uF 15V 10% (8.92 X 19.96mm) Axial (1%FR) 0.5 Ohm 125C Bulk
CAP, 220UF, 15V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 15V; Product Range: T242_CSR23 Series, M39003/03; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003030141

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)500 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)15 V
Dimensions
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/03-0141.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant