Sprague M39003/01-8300H

Cap Tant Solid 12uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR)

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance12 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-8300H.

Alternate Parts

Price @ 1000
$ 97.529
$ 45.401
$ 38.77
$ 101.02
$ 55.35
$ 18.55
$ 20.543
Stock
20
14
1
15
3
5
1
Authorized Distributors
2
2
3
2
3
3
2
Capacitance
12 µF
12 µF
12 µF
12 µF
12 µF
12 µF
12 µF
Mount
-
-
-
-
-
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
75 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
Leakage Current
-
-
-
-
-
10 µA
-
Dissipation Factor
-
-
-
-
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-8300H.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-8300H provided by its distributors.

Cap Tant Solid 12uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-8300H

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance12 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-8300H.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago