Sprague M39003/01-8118

Cap Tant Solid 39uF 35V 5% (8.92 X 19.96mm) Axial (0.001%FR)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance39 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-8118.

Alternate Parts

Price @ 1000
$ 51.423
$ 27.93
$ 96.439
$ 93.744
$ 37.939
$ 62.63
$ 98.7
$ 14.4
$ 13.615
Stock
1
126
50
60
100
1,000
3,000
1
1
Authorized Distributors
2
4
2
2
2
2
2
3
2
Capacitance
39 µF
39 µF
39 µF
39 µF
39 µF
-
-
39 µF
39 µF
Mount
-
-
-
-
-
-
-
-
Through Hole
Case/Package
Metal
Metal
Metal
Metal
Metal
Axial
Axial
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
-
-
35 V
-
Tolerance
5 %
5 %
5 %
5 %
5 %
-
-
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
120 mΩ
120 mΩ
-
-
-
-
-
Leakage Current
-
-
-
-
-
-
-
6 µA
-
Dissipation Factor
-
-
-
-
-
-
-
4 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-8118.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-8118 provided by its distributors.

Cap Tant Solid 39uF 35V 5% (8.92 X 19.96mm) Axial (0.001%FR)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-8118

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance39 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-8118.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago